Back to top

AVX Corporation

- AVX Corporation is a recognized leader in the global passive electronic component and interconnect products industry. Each year AVX Corporation accepts the challenge of helping Design Engineers create superior products for their customers utilizing AVX’s cutting edge research, design expertise and materials technology to improve performance and reduce total cost. Worldwide manufacturing capabilities in seventeen countries on four continents allows AVX to meet customers needs on a global basis.

+More

Polymer Solid Electrolytic Capacitors

AVX Polymers

AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements. Learn More

9155-800 Series Connector

Image of AVX 9155-800 Series Connectors

AVX's battery connectors have been used for years in a number of applications’ battery packs, removable or pluggable modules, and conventional board-to-board. Learn More

K Series

Image of Kyocera's K Series Oscillators

The “K” Series has a frequency range of 1.5 to 80MHz, is a CMOS output, and has a wide supply voltage of 1.6 to 3.63 V. Learn More

Product Listing View All

Newest Products View All (59)

Image of Kyocera's 6411 Series Connectors

6411 Series Connectors

Kyocera's 6411 series are connectors compatible with the PCI-SIG and PCI Express® M.2 specifications.

Learn More
Image of Kyocera's K Series Oscillators

K-Series Clock Oscillators

Kyocera's K-series surface mount clock oscillators feature CMOS output and a 1.5 MHz to 80 MHz frequency range.

Learn More
Image of AVX 9155-800 Series Connectors

9155-800 Series Connector

AVX's vertical mate 9155-800 series eliminates end user damage by deflecting cleanly and easily when pluggable modules or packs are pressed down vertically into a base unit.

Learn More
AVX Polymers

Polymer Solid Electrolytic Capacitors

AVX’s polymer solid electrolytic capacitors with low ESR and case sizes as small as 0603 are ideal for applications including smartphones, PCs, SSD, and more.

Learn More
Image of AVX J-Cap Series Capacitors

J-CAP Series Capacitors

AVX's J-Cap Joule/cc tantalum solid electrolytic chip capacitors.

Learn More
Image of AVX's F98-AS1

F98-AS1 Fused Face-down Tantalum SMD

AVX Tantalum Asia Corporation releases the F98-AS1 series tantalum caps with higher capacitance and smaller size

Learn More

Tools and Support

Image of AVX's SpiCALCI 10.0

SpiCALCI 10.0

SpiCALCI is an engineering tool that calculates performance characteristics and parameters for Switch Mode Power Supply capacitors. For PC compatibles only. Learn More

Image of AVX's SpiCAP 3.0

SpiCAP 3.0

SpiCap is an online engineering tool that defines the frequency response and voltage coefficient for AVX ceramic chip capacitors. Learn More

Image of AVX's Design Tools

Design Tools

For More Tools from AVX. Learn More

Image of AVX's SpiTAN IV

SpiTAN IV (Web Based Version - Polymer, Tantalum, and Niobium Capacitors)

SpiTan defines the frequency response for AVX tantalum chip capacitors and wet tantalum axial capacitors. Main new features include e.g. maximal ESR curves vs. frequency and temperature, maximal leakage current curve vs. time and S-parameter s2p files generator. Learn More

Image of AVX's Modelithics

Modelithics™ Models

Modelithics Global Models™ reliably track how each component’s performance will change with substrate characteristics. Learn More

Image of AVX's Select-a-Cap 6.1

Select-A-Cap 6.1 (Polymer, Tantalum, and Niobium Capacitors)

This software suggests recommended AVX SMD Polymer, Tantalum and Niobium capacitors in accordance to the application circuit parameters including the appropriate derating. Learn More

Product Training Modules View All (38)

32.768KHz Timing Solutions

32.768KHz Timing Solutions

Duration: 5 minutes

Offering solutions from real time clock modules to tuning fork crystals.

Air Core

Air Core Inductors

Duration: 5 minutes

AVX's AL and AS series of air core inductors feature excellent SRF, very high Q, high current up to 4.4 amperes, miniature size, and low inductance.

TVS Diode

TVS Diode Overview

Duration: 10 minutes

AVX's SMA, SMB, and SMC series of TVS diodes feature low leakage and very fast response time. Applications include DC-powered systems and more.

High Power Resistive Products

High Power Resistive Products

Duration: 5 minutes

AVX's high power resistive products have high power resistors, terminations, and attenuators that are optimized for maximum power handling and lower VSWR.

Featured Videos View All (6)

Series 917X Standard IDC Connectors with Arbor Press

A demonstration of the 917x series with the use of a arbor press.

Series 917X Standard IDC with Hand Insertion Tool

A demonstration of the 917x series with the use of a hand insertion tool.

Series 917X-7XX Capped IDC

A short video describing the process for the 9176 series pressing the cap down for the insulation displacement connectors ussing an arbor press.

Series 917X Standard IDC with Mass Insertion Tool

A demonstration of the 917x series with the use of a mass insertion tool.

Manufacturer Web site