Microcontroller Solutions

The Microcontroller TechZone provides access to the latest related Product Highlights, Product Training Modules, Videos and Articles from Digi-Key. From Arduino to Zigbee, our goal is to keep you up-to-date on the latest technologies and provide quick access to the products you need.

Microcontroller Products

The development tools product selector provides an easy access to evaluation/development boards, community boards, single board computers, wireless modules, programmers, emulators, debuggers and software.

Product Highlights | View All (512)

Samsung's ARTIK 053 Wi-Fi®-based IoT module features a 320 MHz, 32-bit ARM® Cortex® R4 and WiFi connectivity.
Publish Date: 2017-05-26
STMicroelectronics' STM32 F7 MCU series operates at frequencies up to 200 MHz and uses a 6-stage super-scalar pipeline and floating point unit (FPU) to produce up to 1000 CoreMarks.
Publish Date: 2015-06-26
Initial State's step-by-step tutorial teaches how to set up a serial connection between the Fona Cellular GSM and GPS breakout board and the Pi 3.
Publish Date: 2017-05-18
The world's first breadboard with an Arduino compatible built-in and Arduino shield, LEGO® brick, and native USB support from Sparkfun.
Publish Date: 2017-05-17

Product Training Modules | View All (291)

Learn about the low-priced i.MX 6ULL MPUs with A7 cores
Publish Date: 2017-04-27
Instruments MSP430FR599x family of mixed signal microcontrollers provide a high degree signal processing performance in an energy efficient MCU product.
Publish Date: 2017-04-13
The Curiosity development board includes an integrated programmer/debugger with a USB Interface
Publish Date: 2017-02-01
Including programmable analog blocks/digital blocks, flexible and programmable routing and interconnects, and some Cypress technology like CapSense, all combined into a single chip, the PSoC Analog Coprocessor
Publish Date: 2016-10-26

Videos | View All (595)

Microsemi Unveils the Industry's Lowest Power Cost-Optimized FPGA Product Family for Access Networks, Wireless Infrastructure, Defense and Industry 4.0 Markets
Publish Date: 2017-05-25
Microchip PIC18F “K42” Family of microcontrollers are equipped with a comprehensive and rich set of core independent peripherals (CIP).
Publish Date: 2017-05-16
Build a firefly light with a Pi Zero, Explorer pHAT, Zero LiPo, and IKEA SÄRDAL lights. Full tutorial here: https://learn.pimoroni.com/tutorial/sandyj/firefly-light
Publish Date: 2017-04-21
GUIX runtime libraries and GUIX Studio software make it easier for developers to develop WYSIWYG interfaces for your embedded products and internationalize the text using the XLIFF format.
Publish Date: 2017-04-13
NXP Semiconductor LPC546xx MCU Family