Wireless Solutions

Wireless communication can provide a simple link between devices or provide the interface requirements for a complete mesh network with thousands of nodes. Key features of different wireless technologies can include frequency, power usage and output. With the broadest selection of wireless devices and components in the industry, Digi-Key can provide you with a complete solution for your wireless design with flexibility in your component decision.

Wireless Products

The development tools product selector provides an easy access to evaluation/development boards, community boards, single board computers, wireless modules, programmers, emulators, debuggers and software.

Product Highlights | View All (482)

Analog Devices' ADRF6820, 695 MHz to 2.7 GHz quadrature demodulator is available in a 40-lead, RoHS-compliant, 6 mm x 6 mm LFCSP package.
Publish Date: 2017-01-19
Inventek's W245-SC Wi-Fi dual-band antenna feature stable and reliable performance that is ideal for applications when Wi-Fi functions are needed in handheld devices.
Publish Date: 2017-01-19
Analog Devices' ADL5380 quadrature demodulator offers an operating RF and LO frequency of 400 MHz to 6 GHz in a 24-lead LFCSP package.
Publish Date: 2017-01-19
SmartMesh IP products from Linear Technology are wireless chips and pre-certified PCB modules complete with ready-to-deploy wireless mesh networking software.
Publish Date: 2017-01-16

Product Training Modules | View All (101)

Demonstrate how to determine the gain improvement in RF amplifiers by using input and output port matching.
Publish Date: 2017-01-12
Cypress BLE solutions enables easy design of secure, high throughput wireless systems that are low power
Publish Date: 2016-11-09
This module covers the four basic modules found in IoT devices.
Publish Date: 2016-10-31
Dialog reference designs offer Bluetooth Smart with low power, size and cost and yet no compromise on features or product performance and quality.
Publish Date: 2016-10-28

Videos | View All (443)

With a mere 6.5 x 6.5 mm package, the BGM12x is the smallest footprint Bluetooth module with built-in antenna, oscillators and passive components so you can start miniaturizing Bluetooth enabled designs without sacrificing performance.
Publish Date: 2017-01-19
The video provides an overview of the P9221-R; a highly-integrated, Qi-compliant wireless power receiver targeted for 15W applications.
Publish Date: 2017-01-17
How do you choose between Mesh networking and new LTE networks rolling out such as Cat 1, Cat M1, and NB-IOT? Rob Faludi, Digi’s Chief Innovator, describes Mesh networking and cellular technology communication and explains the pros and cons of each.
Publish Date: 2017-01-16
The Digi XBee Ecosystem harnessed power and flexibility to design the latest 4G cellular technology. The Digi XBee® Cellular is a pre-certified, cost-effective, and time-saving solution for OEMs to integrate cellular connectivity into their devices.
Publish Date: 2017-01-16
Samsung ARTIK 020 and 030 Modules and Developer Kits