AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-SOIC

ATTINY44A-SSU

DigiKey Part Number
ATTINY44A-SSU-ND
Manufacturer
Manufacturer Product Number
ATTINY44A-SSU
Description
IC MCU 8BIT 4KB FLASH 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY44A-SSU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
USI
Supplier Device Package
14-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 807
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,81000 €0,81 €
250,73960 €18,49 €
1000,67140 €67,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,99630 €