SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6669AEK-L/TRR3

DigiKey Part Number
1016-1595-2-ND - Tape & Reel (TR)
1016-1595-1-ND - Cut Tape (CT)
1016-1595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP6669AEK-L/TRR3
Description
IC REG BUCK ADJ 600MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SP6669AEK-L/TRR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64500 €6,45 €
250,58240 €14,56 €
1000,51360 €51,36 €
2500,48080 €120,20 €
5000,46098 €230,49 €
1 0000,44466 €444,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42450 €1 273,50 €
6 0000,41463 €2 487,78 €
9 0000,40969 €3 687,21 €
15 0000,40422 €6 063,30 €
21 0000,40102 €8 421,42 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,10700 €