TechZone
Microcontroller Solutions
Development tools and evaluation boards provide an easy way to demonstrate various peripheral functionality and learn about an unfamiliar microcontroller product without manufacturing a custom PCB. This section provides a quick reference to these tools based on the vendor of the product.


Development Tools / Evaluation Kits - Freescale Semiconductor

  • HC08 (8-Bit)
  • HCS08 (8-Bit)
  • RS08 (8-Bit)
  • Coldfire/68k (32-Bit)
  • Kinetis (32-Bit)
HC08 (8-Bit)

View all Development Kits for the HC08-Bit MCU

DEMO908GZ60E

Freescale DEMO908GZ60EThe DEMO908GZ60E demonstration board allows designers to develop and evaluate 908GZ family applications.  This kit contains an installation guide, demonstration board, CodeWarrior™, adapter cable and the resource CD-ROM.

Pricing & Availability
HCS08 (8-Bit)

View all Development Kits for the HCS08 8-Bit MCU

DEMO9S08LL16

Freescale DEMO9S08LL16The DEMO9S08LL16 is a cost effective board for evaluating the MC9S08LL16 device.  The MC9S08LL16 is a low power MCU with an integrated liquid crystal display (LCD) driver.  The DEMO9S08LL16 contains an on-board display that allows developers to explore software development using the integrated LCD driver.

Pricing & Availability
RS08 (8-Bit)

View all Development Kits for the RS08 8-Bit MCU

DEMO9RS08KA2

Freescale DEMO9RS08KA2The DEMO9RS08KA2 demoboard supports Freescale Semiconductors RS08 architecture.  The board's built-in circuitry and USB programmer interface reduces hardware interface development time and allows for faster code evaluation.  This kit contains the DEMO9RS08KA2 board, CodeWarrior™ development studio and service pack CDs, USB cables, quick start guide & user manuals.

Pricing & Availability
Coldfire/68k (32-Bit)

View all Development Kits for the Coldfire MCU

TWR-MCF51CN-KIT

Freescale TWR-MCF51CN-KITThe Freescale Tower System is a modular development platform for 8-, 16- and 32-bit microcontrollers and microprocessors that enables advanced development through rapid prototyping. Featuring multiple development boards or modules, the Tower System provides designers with building blocks for entry-level to advanced microcontroller development.

Pricing & Availability
Kinetis (32-Bit)

View all Kinetis Development Kits for Freescale MCUs

Freescale Freedom Boards

Freescale FRDM-KL25Z

Freescale's Freedom development platforms are small, low-power, cost-effective evaluation and development systems perfect for quick application prototyping and demonstration of Kinetis MCU families.  The platforms offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities.

View All Freedom Boards
View Product Highlight
View Bud Industries Freedom Board Enclosure




Microcontroller Suppliers - Freescale Semiconductor