TechZone
Microcontroller Solutions
Development tools and evaluation boards provide an easy way to demonstrate various peripheral functionality and learn about an unfamiliar microcontroller product without manufacturing a custom PCB. This section provides a quick reference to these tools based on the vendor of the product.


Development Tools / Evaluation Kits - Future Design

  • NXP LPC1700 (32-Bit ARM)
  • NXP LPC2400 (32-Bit ARM)
  • NXP LPC3000 (32-Bit ARM)
NXP LPC1700 (32-Bit ARM)

View all Development Kits for the LPC1700 32-Bit MCU

IRD-LPC1768-DEV

Future Designs IRD-LPC1768-DEVThe IRD-LPC1768-DEV is an NXP LPC1768 Cortex-M3 MCU based industrial reference design (IRD).  This development kit is optimized to save development time in typical industrial control applications.  The hardware in this kit includes:  the LPC1768 core board, IRD base board, 20x4 alphanumeric LCD, 27 key style membrane keypad board and external temperature sensor cable.  The software included in this kit includes Keil uVision3 Evaluation CD, Keil ULINK-ME JTAG debugger, IRD Quick Start Guide and a link for downloading updated source code.

Pricing & Availability
NXP LPC2400 (32-Bit ARM)

View all Development Kits for the LPC2400 32-Bit MCU

SOMDIMM-LPC2478

Future Design SOMDIMM-LPC2478The SOMDIMM-LPC2478 provides a quick and easy solution for implementing an ARM7TDMI-S based design by providing the basic functions necessary for a product on an easy to use SOMDIMM.  This SOMDIMM is compatible with FDI's family of touch screen LCD kits but can also be used for custom platform development or customer applications.

Pricing & Availability
NXP LPC3000 (32-Bit ARM)

View all Development Kits for the LPC3000 32-Bit MCU

SOMDIMM-LPC3250

Future Designs SOMDIMM-LPC3250

The SOMDIMM-LPC3250 provides a quick and easy solution for implementing an ARM926EJ-S based design by providing the basic functions necessary for a product on an easy to use SOMDIMM.  The SOMDIMM is compatible with FDI’s family of touch screen LCD kits but can also be used for custom platform development or customer applications.


Pricing & Availability


Microcontroller Suppliers - Future Design