TechZone
Microcontroller Solutions
Development tools and evaluation boards provide an easy way to demonstrate various peripheral functionality and learn about an unfamiliar microcontroller product without manufacturing a custom PCB. This section provides a quick reference to these tools based on the vendor of the product.


Development Tools / Evaluation Kits - Keil

  • Infineon XC16x (16-Bit)
  • Infineon XC8xx (8-Bit)
  • NXP LPC2xxx (32-Bit ARM)
  • NXP LPC9xx (8-Bit 8051)
  • ST STR7 (32-Bit ARM7)
  • ST STR9 (32-Bit ARM9)
  • ST STM32 (32-Bit ARM)
  • Toshiba TX03 (32-Bit ARM)
Infineon XC16x (16-Bit)

View all Development Kits for Infineon's XC16x MCU

MCBXC167-BASIC

Keil MCBXC167-BASICThe MCBXC167-BASIC evalutation board contains all hardware components that are required in a XC167 system including 512KByte of RAM.  It includes two serial ports and support for OCDS debugging.

Pricing & Availability
Infineon XC8xx (8-Bit)

View all Development Kits for Infineon's XC8xx MCU

B158-H8743-X-X-7600

Keil B158-H8743-X-X-7600The B158-H8743-X-X-7600 SK-XC886/888CLM Starter Kit includes:  cables and USB-to-JTAG debugger-box, 4-port USB hub, technical documentation, free unlimited assembly debugger and evaluation versions of development tool:  e.g. Compiler, Debugger, DAvE(CD).

Pricing & Availability
NXP LPC2xxx (32-Bit ARM)

View all Development Kits for NXP's LPC2xxx MCUs

MCB2470

Keil MCB2470The MCB2470 evaluation board from Keil utilizes the NXP LPC2470 ARM family.  This allows users to create and test working programs for this architecture.  Specifically this evaluation board features the NXP LPC2478 MCU and a range of interfaces including a 3.2" color QVGA LCD display with touch screen, USB (Host & OTG), CAN, ethernet, SD/MMC cards and UARTS.

Pricing & Availability
NXP LPC9xx (8-Bit 8051)

View all Development Kits for NXP's LPC9xx MCUs

MCB950

Keil MCB950The MCB950 evaluation board features the NXP P89LPC952 MCU family.  This evaluation kit includes the Keil µVision LPC Development Studio which allows users to create and debug programs that can be programmed into the on-chip Flash ROM using FlashMagic.

Pricing & Availability
ST STR7 (32-Bit ARM7)

View all Development Kits for ST's STR7 MCUs

STR750-SK/KEIL

Keil STR750-SK/KEILThe STR750-SK/KEIL Keil starter kit is a complete solution for starting development and evaluating the STM32, STR9 and STR7 ARM core-based families of MCUs.  This kit comes complete with Keil's µVision3 integrated development environment for ARM and the 16 Kbyte code-sized limited version of the ARM RealView Compilation Tools, a full-featured evaluation board (including USB, USART, SPI, ADC) and target microcontroller, with the ULINK (USB/JTAG) in-circuit debugger/programmer.

Pricing & Availability
ST STR9 (32-Bit ARM9)

View all Development Kits for ST's STR9 MCUs

STR91X-SK/KEI

Keil STR91X-SK/KEIThe STR91X-SK/KEI Keil starter kit is a complete solution for starting development and evaluating the STM32, STR9 and STR7 ARM core-based families of MCUs.  This kit comes complete with Keil's µVision3 integrated development environment for ARM and the 16 Kbyte code-sized limited version of the ARM RealView Compilation Tools, a full-featured evaluation board (including USB, USART, SPI, ADC) and target microcontroller, with the ULINK (USB/JTAG) in-circuit debugger/programmer.

Pricing & Availability
ST STM32 (32-Bit ARM)

View all Development Kits for ST's STM32 MCUs

MCBSTM32EXL

Keil MCBSTM32EXLThe Keil MCBSTM32EXL evaluation board enables designers to create and test working programs based on the STMicroelectronics STM32 family of ARM Cortex™-M3 processor-based devices.

Pricing & Availability


Microcontroller Suppliers - Keil