TechZone
Microcontroller Solutions
Fujitsu Semiconductor America Supplier Page
Fujitsu Semiconductor America - Fujitsu Semiconductor America (FMA) leads the industry in innovation. FMA provides high-quality, reliable semiconductor products, design and manufacturing services for the wireless, consumer, automotive, and other markets throughout North and South America. Learn more about supplier.

Click here to view all Fujitsu microcontroller products available at Digi-Key


Fujitsu Semiconductor America - Product Information

  • Featured Product
  • 8-Bit
  • 16-Bit
  • 32-Bit
Featured Product

F²MC-8FX

LPC MCU image

Fujitsu's LPC MCUs feature high-performance, low-voltage, embedded flash, a precision on-chip RC oscillator, and an on-chip debug feature. The MB95200 series includes a complete range of single-chip standard microcontrollers with between 8 and 24 pins, powered by an optimized core and featuring low-leakage technology and embedded flash.


View All F²MC-8FX Parts


8-Bit

F²MC-8FX

LPC MCU image

Fujitsu's LPC MCUs feature high-performance, low-voltage, embedded flash, a precision on-chip RC oscillator, and an on-chip debug feature. The MB95200 series includes a complete range of single-chip standard microcontrollers with between 8 and 24 pins, powered by an optimized core and featuring low-leakage technology and embedded flash.


View All F²MC-8FX Parts


16-Bit

F²MC-16LX

F²MC-16LX image

Based on the F²MC-16LX CPU core, Fujitsu’s 16-bit flexible and scalable microcontroller series is designed for a variety of consumer, industrial and automotive applications. The series combines different FLASH/ROM/RAM sizes with different mixtures of peripherals, saving development time and costs. CAN and LIN support, on-chip LCD controller, Motor controller, I²C bus interface, ADC, external bus interface, selectable port levels for CMOS, TTL, and automotive levels are some of the enhanced features. A security feature is incorporated on some devices, preventing unauthorized reading of Flash memory content.

View All F²MC-16LX Parts


32-Bit

FR60

32-Bit FR60 CPU image

Fujitsu’s 32-Bit, FR60 CPU core based microcontrollers are designed for embedded control applications that require high-speed processing performance. The RISC MCUs offer operating frequencies to 80MHz and Flash program memory up to 512kB. The family includes 2, 4, 16, 24, and 32kB RAM options.




View All FR60 Parts