TechZone
Microcontroller Solutions
Infineon Technologies Supplier Page
Infineon Technologies - Infineon offers a portfolio of 8, 16, and 32-bit industrial and automotive microcontrollers.  The XMC microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications that demand energy-efficiency, high quality standards, long product life times and high temperature robustness. Learn more about supplier.

Click here to view all Infineon microcontroller products available at Digi-Key


Infineon Technologies - Product Information

  • Featured Product
  • Eval Boards
  • 8-Bit
  • 16-Bit
  • 32-bit
Featured Product

Featured Product

Infineon XMC4000

With the XMC4000 Infineon combines its leading-edge peripheral set with an industry-standard ARM® COrtex™-M4 core.  The family is designed to improve energy efficiency, supporting advanced communication protocols, and reducing time-to-market.


View XMC4000 Products
Eval Boards

SK-XC161 Starter Kit

SK-XC161 Starter Kit imageInfineon’s SK-XC161 Starter Kit for the XC161CJ features:

  •  40MHz CPU
  •  DB9 for ASC0 Interface
  •  App Notes
  •  Training Documentation


Buy Featured Product
View All Supplier's Development Boards

8-Bit

C505

C505 series image

Fully compatible with the standard 8051 microcontroller, the C505 series from Infineon offers 20MHz operating frequency and up to 32KB of on-chip OTP ROM. Featuring 34 I/O pins, the C505 also has a full CAN module and is pin compatible with many other Infineon MCU series.


View All Infineon C505 Parts



XC800

Infineon XC800The XC800 family members are based on the standard 8051 architecture with on-chip flash memory of up to 32KB. Performance and cost-saving features of the XC800 include an on-chip oscillator and PLL for clock generation and an embedded voltage regulator supporting single voltage supply of 3.3V or 5.0V. Some variations in this family also feature integrated CAN and LIN modules.


View All XC800 Parts

16-Bit

C16x

Infineon C166Infineon’s C166® family is a well established 16-Bit architecture with a wide variety of peripherals, packages, and performance options available. The C166 has clock ratings to 80MHz, up to 832KB Program Memory, and SRAM to 82KB. I/O counts of 59 to 111 are also available. The family is available with either OTP memory or ROM-less.





View All C166 Parts


XC16x

Infineon XC166The XC166 family of 16-bit microcontrollers offers a wide range of products scalable in performance, memory, and peripherals. The migration path from C166® to XC166 is supported by the same basic architecture and instruction set so that a high level of reuse can be accomplished. Both, built in safety features and high performance peripherals, are standard for the XC166 family and make these devices the controller of choice for automotive and industrial applications.

View All XC16x Parts


XE16x

Infineon XE16xHigh CPU performance combined with enhanced IO capabilities, flexible power management and new impressive peripherals such as Universal Serial Interface (USIC) make the XE16x the instrument of choice for demanding industrial applications such as motor control, power supplies, transportation and communication. Integration of external components such as voltage regulators, EEPROM emulation with additional flash modules and various clock sources optimize system cost. The XE167 series is available with a 80MHz clock, up to 768KB Flash, 118 I/O pins, and 82KB of RAM.

View All XE16x Parts


XC2xxx

Infineon XC2xxxThe XC2xxx microcontroller series is a new standard of 16/32-bit microcontrollers especially designed to address the requirements of automotive applications.

View All XC2xxx Parts

32-bit

XMC4000

Infineon XMC4000

With the XMC4000 Infineon combines its leading-edge peripheral set with an industry-standard ARM® COrtex™-M4 core.  The family is designed to improve energy efficiency, supporting advanced communication protocols, and reducing time-to-market.


View XMC4000 Products

TriCore

TriCore ImageInfineon’s 32-Bit TriCore™ TC1100 (FPU)

  •  Floating Point Unit (FPU)
  •  62KB SPRAM, 20KB Cache,
     64KB SRAM, 16KB Boot ROM
  •  DMA controller
  •  1 general purpose timer,
     3 32-bit timer/counters

View TriCore Components