TechZone
Microcontroller Solutions
Microchip Technology Supplier Page
Microchip Technology - Microchip provides microcontroller and analog semiconductors. In the microcontroller market, Microchip offers a wide variety of 8-bit and 16-bit products along with a couple of 32-bit MCU solutions. Learn more about supplier.

Click here to view all Microchip microcontroller products available at Digi-Key


Microchip Technology - Product Information

  • Featured Product
  • Eval Boards
  • Application Notes
  • Product Training
  • 8-Bit
  • 16-Bit
  • 32-Bit
Featured Product

Featured Product

PIC24 MCU FamilyMicrochip Technology's PIC24F16KA 16-bit microcontroller is designed for power constrained and battery powered applications. This device features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

View Product Highlight
Eval Boards

PIC32 Starter Kit

PIC32 Starter Kit

The PIC32 Starter Kit provides a low-cost, modular development system pre-loaded with demo software for Microchip's line of 32-bit microcontrollers.





Buy Featured Product
View All Supplier's Development Boards
View Software and Compilers


Application Notes

Our application notes provide instructions and recommendations for a variety of products, all of which come directly from the supplier.

View Supplier's Application Notes

Product Training

Product Training Module (PTM)

Created with the busy design engineer in mind, these product training tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.

View Supplier's Product Training Modules


8-Bit

PIC10

PIC10 Flash-based CMOS MCU

The PIC10 is a low-cost, high-performance, 8-bit, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word / single-cycle instructions.


View All PIC10 MCUs

PIC12

PIC12

Available in several 8-pin small form factor packages, the PIC12 series features up to a 20MHz internal oscillator, ICSP capability, and an 8-Bit timer/counter.


PIC12

PIC16

PIC16

The midrange PIC16 family offers a wide range of memory sizes (512B, 1KB, 2KB, 4KB, and 8KB), peripheral options (8 and 16-Bit timers, I2C, SPI, UARTs) and I/O counts (6 to 53). Utilizing a 14-bit instruction word, these are ideal for multi-dimensional applications.


View All PIC16 MCUs

PIC18

PIC18

Microchip’s PIC18 family includes products ranging from 18 to 100 pins and 2KB to 128KB Flash sizes. Also, the series offers several variations specifically tailored for low-power, Ethernet, USB, or LCD based applications.


View All PIC18 MCUs
16-Bit

PIC24F

PIC24F

Microchip’s PIC24F 16-bit microcontroller family offers up to 16 MIPs performance at 32MHz and a wide variety of onboard peripherals. With an operating voltage of 2.0V to 3.6V, the series features 5.5V tolerant inputs and 18mA of source/sink current available on all I/O pins. Program Flash sizes of 8K to 256KB are available as well as 512B to 16KB SRAM. Many complimentary TCP/IP, USB, Graphic, Encryption, and Wireless libraries are available.


View All PIC24F MCUs

PIC24H

PIC24H

Microchip’s high performance PIC24H 16-bit microcontroller family offers up to 40 MIPs (16 for PIC24F) performance at 80MHz and a wide variety of onboard peripherals. With an operating voltage of 3.0V to 3.6V, the series features 5V tolerant inputs and up to 85 I/O pins. Program Flash sizes of 12K to 256KB are available as well as 1KB to 16KB SRAM. Many complimentary TCP/IP, USB, Graphic, Encryption, and Wireless libraries are available.


View All PIC24H MCUs

dsPIC30

dsPIC30Classified more as a Digital Signal Controller (DSC) than microcontroller because of its integrated DSP engine, Microchip’s dsPIC30 family provides up to 30 MIPs performance at 120MHz operation. The dsPIC’s advanced math processing makes it ideal for power supplies, motor control, filtering, or encoding position sensing applications. Many free code examples are made available for the series as well.

View All dsPIC30 MCUs

dsPIC33

dsPIC33

Classified more as a Digital Signal Controller (DSC) than microcontroller because of its integrated DSP engine, Microchip's dsPIC33 family provides up to 40 MIPs performance at 80 MHz operation.  The dsPIC's advanced math processing makes it ideal for power supplies, motor control, filtering, or encoding position sensing applications.  Many free code examples are made available for the series as well.


View All dsPIC33 MCUs
32-Bit

PIC32

PIC32

Based on a MIPs core processor, the PIC32 builds on Microchip’s 8 and 16-Bit PIC microcontrollers and delivers 32-Bit performance with more memory (up to 512KB) for more complex embedded designs. Microchip offers a full set of development tools, code examples, USB, graphics, TCP/IP, and File System software all available with free source code.


View All PIC32 MCUs