TechZone
Wireless Solutions

Bluetooth is a medium data rate wireless technology (~1-3 Mbps) that is an ideal fit with the increasingly prevalent mobile applications in the market today. Bluetooth is often a popular choice for customers looking for a wireless solution. The various Bluetooth application profiles enable many devices to interoperate with each other regardless of the manufacturer.



Bluetooth™

  • Featured
  • Development Tools
  • Modules
Featured

Laird TRBLU23-00300 Bluetooth® Intelligent Serial Module PA

If you need greater range for your Bluetooth® applications, Laird Technologies’ TRBLU23-00300 Bluetooth® Intelligent Serial Module PA provides the ideal solution. It provides all of the features of Laird Technologies’ standard BISM, but incorporates both a power amplifier and a low noise signal amplifier that can provide Bluetooth® connections of up to 1,000 meters.



Microchip RN4020 Bluetooth Low Energy ModuleThe RN4020 is a fully-certified, Bluetooth Version 4.1 low energy module for designers who want to easily add low power wireless capability to their products.  The small form factor, surface mount module has the complete Bluetooth stack on-board and is controlled via simple ASCII commands over the UART interface.  The RN4020 also includes all Bluetooth SIG profiles, as well as MLDP (Microchip Low-energy Data Profile) for custom data.  Developers can utilize the scripting feature to enable standalone operation without a host MCU or Processor.  The RN4020 can be remote controlled by another module over a secure connection and can be updated via the UART interface or over-the-air.

Development Tools

connectBlue OEM Starter Kit

OEM Serial Port Adapter Starter Kits
The OEM Serial Port Adapter Starter Kits connected to a PC are the fastest ways to get familiar and start integration of the connectBlue Bluetooth Serial Port Adapter (SPA) modules.They give developers an understanding of the Bluetooth module's functionality, configuration options, performance etc. The Starter Kits include OEM Module Adapter, Bluetooth Module, USB extension cable (USB kit only), Power cable for USB port (RS232 kit only), 9-pin Dsub serial cable (RS232 kit only), documentation and CD with documentation and software.


Bluetooth Development Tools are available from the following suppliers:

Flexipanel
Bluetooth Evaluation Kit 658-1018-ND
View All Flexipanel Dev Tools

Free2Move
Wireless UART (G) Bluetooth Development kit 647-1020-ND
View All Free2Move Dev Tools

Rabbit
Bluetooth Development Kit 316-1157-ND
View All Rabbit Semiconductor Dev Tools

STMicroelectronics
Bluetooth Evaluation Kit 497-5792-ND
View All STMicroelectronics Dev Tools

View All Development Tools

Modules

Bluetooth Module

Bluetooth Modules
Bluetooth Modules allow a designer to implement the technology with little to no RF design expertise. Multiple options are available to fit your application requirements. More information about Bluetooth is available from www.Bluetooth.com


Bluetooth Modules are available from the following Suppliers:

Laird
Bluetooth Module TXRX 900MHz 3.3V-5.5V TTL 200MW AC4490-200M-ND
View All Laird Technologies Modules

Multi-Tech
Modem GPRS Quad DC Power RS-232 881-1030-ND
View All Multi-Tech Systems, Inc. Modules



Wireless Suppliers - Bluetooth™