TechZone
Wireless Solutions
DLP Design, Inc. Supplier Page
DLP Design, Inc. - DLP Design provides hardware and software solutions for interfacing to a host computer via the USB interface. Products include USB adaptors, USB security dongles, development boards, modules and adapters, temperature humidity sensors, microcontroller FLASH programmers, prototyping boards, and RF/RFID products. In the wireless market, DLP Design offers a couple RFID reader modules along with a RFID transponder.  Learn more about DLP Design.

Click here to view all DLP Design wireless products available at Digi-Key


DLP Design - Product Information

  • Featured Product
  • RFID
Featured Product

DLP Design DLP-RFID1 USB-Powered ModuleDLP-RFID1 Low-Cost, USB-Powered Module
The OEM Version of the DLP-RFID1 is a low-cost, USB-powered module for reading from and writing to ISO 15693, ISO 18000-3, and Tag-it™ intelligent RFID transponder tags. It has the ability to read and write up to 256 bytes of data in addition to reading the unique identifier (UID/SID). All of the DLP-RFID1's electronics and antenna reside within the compact unit, and all operational power is taken from the host PC via the USB interface. The range of the internal antenna is up to 4 inches depending upon the size of the tag being read.

RFID

DLP Design RFID Read/WriterRFID Read/Writer
The DLP-RFID1 is a low-cost, USB-powered module for reading from and writing to ISO 15693, ISO 18000-3, and Tag-it™ intelligent RFID transponder tags. It has the ability to both read and write up to 256 bytes of data in addition to reading the unique identifier (UID/SID). All of the DLP-RFID1’s electronics and antenna reside within the compact unit, and all operational power is taken from the host PC via the USB interface. The range of the internal antenna is up to 4 inches depending upon the size of the tag being read.

View All DLP Design's RFID products