TechZone
Wireless Solutions
Laird Technologies EMI
Laird Technologies EMI - is a global leader in the design and manufacture of antennas for mobile devices, wireless data including WiMAX, WiFi, and WISP (Wireless Internet), two-way radio and RFID (Radio Frequency Identification). Laird Technologies’ engineers have end-to-end system knowledge and employ advanced, proprietary design tools to bring novel designs to market with unmatched performance that adds value in every application, including antenna solutions for fixed and mobile clients, base stations, wireless backhaul, portable radios, telematics and many other applications.
Learn more about Laird Technologies EMI

Click here to view all Laird Technologies EMI wireless products available at Digi-Key


Laird Technologies EMI - Product Information

  • Featured Product
  • EMI/RFI
Featured Product

Laird Technologies EMI 1 Piece ShieldsStandard One-Piece Surface Mount Shields
One-piece standard surface mount shields offer six sides of protection, with the sixth side being the board itself. One-piece designs offer economical shielding protection where access to covered components is not necessary. There are no tooling costs associated with either the one and/or two-piece design.

Pricing and Availability
EMI/RFI

Board Level Shields and Frames
Laird Technologies one-piece shields, multi-compartmental shields and precision contacts are designed to maximize performance in a minimum timeframe. Metal electronic components are packaged for surface mount applications suitable for a variety of industries. Laird Technologies expertise is in numerous key divisions to ensure each part optimizes individual applications.

Laird Technologies EMI 1 Piece ShieldsStandard One-Piece Surface Mount Shields
One-piece standard surface mount shields offer six sides of protection, with the sixth side being the board itself. One-piece designs offer economical shielding protection where access to covered components is not necessary. There are no tooling costs associated with either the one and/or two-piece design.

Pricing and Availability

Laird Technologies EMI 2 Piece Shields/FramesStandard Two-Piece Surface Mount Shields
Two-piece standard surface mount shields offer users the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. Covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work. Two-piece shields are available unassembled and are designed to survive drop, shock and no-rattle tests.

Pricing and Availability