TechZone
Wireless Solutions
Laird Technologies IAS
Laird Technologies IAS - has been an industry pioneer since the early 1990s, and is a global leader in the design and manufacture of antennas for mobile devices, wireless data including WiMAX, WiFi, and WISP (Wireless Internet), two-way radio and RFID (Radio Frequency Identification). Laird Technologies’ engineers have end-to-end system knowledge and employ advanced, proprietary design tools to bring novel designs to market with unmatched performance that adds value in every application, including antenna solutions for fixed and mobile clients, base stations, wireless backhaul, portable radios, telematics and many other applications. Learn more about Laird IAS

Click here to view all Laird IAS wireless products available at Digi-Key


Laird Technologies IAS - Product Information

  • Featured Product
  • Development Tools
  • Antennas
  • EMI/RFI
  • RF Components
Featured Product

Laird Technologies IAS Phantom AntennaTRAB806/17103P Phantom® Antenna
The patented Phantom® series is a tough antenna for outdoor or indoor applications. Available in standard, low profile and stealth Phantom Elite® models, all antennas feature field diversity with both vertical and horizontal polarization components. This gives the antennas diversity, frequency agility, low visibility, wide bandwidth and a low angle radiation pattern that is superior to traditional gain antennas in most applications.

Pricing and Availability
Development Tools

Laird Technologies IAS CAF94377 AntennaTri-band Dpuck Internal Wireless Antenna
The CAF94377 tri-band Dpuck internal SMT PIFA on an evaluation board is made for Bluetooth & IEEE 802.11 devices. It has a gain of 3 dBi, a SMA-female panel connector type, and has dimensions of 16 x 66 x 6.0 mm (LxWxH).

Pricing and Availability

Antennas

Laird Technologies IAS RF AntennasRF Antennas
Choose from BlackChip, D-Puck, NanoAnt, NanoBlade, Phantom, or WTS antennas.

Pricing and Availability
EMI/RFI

Laird Technologies IAS EMI/RFIWaterproof Die-Cast Enclosure
The DCE series die cast aluminum enclosures from Laird Technologies are designed for extremely long life in outdoor environments. The powder coat paint over aluminum construction offers unsurpassed resistance to corrosion. The pole mount hardware includes heavy galvanized pole clamps and stainless steel U bolts and attachment nuts. The die cast enclosure has extra heavy duty mounting flanges for reliable mounting to poles or surface mounting to walls. The most unique feature is the inclusion of 7 engineered hole knockouts which allow for many different configurations of connectors and feedthru’s without the need for drilling holes. The knockouts are easily removed using a flat blade screwdriver and hammer. The enclosures have Qty four threaded ¼” tall standoffs in the base for mounting a user plate (included), which in turn can hold the users electronics. This configuration provides universal mounting which is fully customizable by the user.

Pricing and Availability
RF Components

Laird Technologies IAS RF Cable AssemblyMAF94118 RF Cable Assembly
This cable assembly consists of a 7.16" (182 mm) long, 1.13 mm OD coaxial cable terminated on one end with an RP-SMA male plug, female socket and an IPX plug, right angle connector on the other end.

Pricing and Availability