TechZone
Wireless Solutions
Laird – Embedded Wireless Solutions Logo
Laird – Embedded Wireless Solutions - Laird – Embedded Wireless Solutions designs and supplies customized, performance-critical products for wireless and other advanced electronics applications including complete radio frequency (RF) modules and systems. Their RF products include a variety of transceivers, Bluetooth and IEEE 802.11 b/g modules, antennas, and design kits associated with their products.
Learn more about Laird – Embedded Wireless Solutions.

Click here to view all Laird – Embedded Wireless Solutions wireless products available at Digi-Key


Laird – Embedded Wireless Solutions - Product Information

  • Featured Product
  • Development Tools
  • Antennas
  • Bluetooth
  • ISM/Other
Featured Product

LT2510 module LT2510 Frequency Hopping Spread Spectrum Transceiver Module
The LT2510 Frequency Hopping Spread Spectrum Transceiver Module from Laird Technologies is the latest in robust and easy to use radio modules. Supporting both high data rates and long ranges, the LT2510 is a great fit for any number of machine to-machine applications. The LT2510 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure.

View All Laird 802.11 WLAN/WiMax products

Development Tools

AC4490LR-200M design kitAC4490LR-200M Design Kit
The SDK-AC4490LR-200M is designed to allow flexibility at the hardware interface level so that the SDK can be interfaced to the OEM product, to a PC for performance testing, or to any other device that will support +5/3.3V TTL, RS232, RS485 or USB interface signals. The SDK is a complete, integrated package that contains all the hardware, software and documentation needed to integrate an OEM transceiver quickly and painlessly.

View All Laird Development Kits

Antennas

Laird Antennas Wide Bandwidth Wireless Antennas
Laird Technologies wireless device antennas features wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth.


Other Laird Technologies Antennas include:
0600-00020-ND - Antenna 868MHZ 1/2 WAVE 7" RA MMCX
637114-ND - Antenna 1575MHZ SMA MAG
0600-00002-ND - Antenna 2.4GHz 1/2 Wave 5" RA MMCX
0600-00019-ND - Antenna 915MHz 1/2 Wave 7" RA MMCX

View All Laird Antennas

Bluetooth

EZURiO BISM2 ImageBISM2 Bluetooth Serial Module
Ezurios's BISM2 Bluetooth serial module is a fully integrated and qualified Class 1 Bluetooth solution designed for the lowest cost of integration and ownership for designers wishing to incorporate Bluetooth functionality into products.





Other Laird Bluetooth products include:

TRBLU23-00200-ND - Bluetooth Module BISM II
BISMS02BI-ND - Bluetooth Module BISM II SMD
BRBLU03-010A0-ND - Bluetooth Adapter USBII V2.0+EDR

View All Laird Bluetooth product

ISM/Other

Laird CL4490Frequency-Hopping Spread Spectrum (FHSS) Radio
The CL4490 transceiver is a Frequency-Hopping Spread Spectrum (FHSS) radio designed for license-free operation in the 900MHz ISM band. Out-of-the box, the radio sustains a standard asynchronous serial data stream between two or more radios.


Other Laird ISM/Other products include:
CL4490-1000-PRO-ND - TxRx 900MHZ Pro 1W W/ANT DB9
CL4490-1000-UPR-SP-ND - Connexlink Pro SP
AC4790LR-200M-ND - TxRx 900MHz 3.3-5.5V FHSS 200mW

View All Laird ISM product