TechZone
Wireless Solutions
Pulse Supplier Page
Pulse - Pulse manufactures in passive, magnetic-based electronic components used in computers, networking and telecommunications, power conversion, defense, aerospace and consumer electronics. In the RF market, Pulse offers some EMI common mode chokes, antenna, and baluns.
Learn more about Pulse.

Click here to view all Pulse wireless products available at Digi-Key


Pulse - Product Information

  • Featured Product
  • Antennas
Featured Product

Pulse Short AntennasShortest Antennas in the Product Line:
W1030 2.4GHz Antenna
Omni-directional antennas provide a uniform, donutshaped, 360° radiation pattern. The omni-directional pattern is suitable for point-to-multipoint broadcasting in all directions. This antenna is primarily used for WLAN applications. However, it can also be used for a variety of other applications within the specified frequency range. When used as an access point, the antenna is ideally located at the center of the coverage area.

  •  For WLAN devices using WiFi (802.11b/g),Bluetooth®, and ZigBee™
  •  Omni-directional radiation pattern provides a broad 360° coverage
  •  1/4 wavelength dipole configuration
  •  Conn. options easily integrate with OEM designs

View All Pulse Antennas
Antennas

Pulse Omni-Directional AntennaOmni-Directional Antenna
Omni-directional antenna patterns are suitable for point-to-multipoint broadcasting in all directions, primarily in WLAN applications. However, they can also be used for a wide variety of other applications within the specifies frequency range.

Other Antennas include:
553-1309-ND - 2.4GHz R-SMA Black 3" Antenna
553-1310-ND - 2.4GHz HG R-SMA Black 5" Antenna
553-1313-ND - 2.4/5GHz R-SMA Black 4.5" Antenna

View All Pulse Antennas