TechZone
Wireless Solutions
RFM Supplier Page
RFM - Cirronet (also known as RFM) offers a broad range of wireless solutions, from comprehensive industrial wireless sensor networks to high performance RF components. Their wireless components include several receivers, transmitters, and transceivers for Bluetooth and 802.15.4/ZigBee applications along with SAW filters and a few RFID components.  Learn more about RFM.

Click here to view all RFM products available at Digi-Key


RFM - Product Information

  • Featured Product
  • Development Tools
  • ISM
  • 802.15.4/ZigBee
Featured Product

RFM ZN241G Starter KitZN241G Starter Kit
Built on 802.15.4 technology, the ZN-241G is ideal for a range of applications from simple RS-232 cable replacement to sophisticated multi-drop RS-485 networks and everything in between. Available in RS-232, USB and industrial RS-485 models, the ZN-241G has an Auto-Configure feature that removes the need for ANY modem configuration. For demanding applications, the ZN-241G is completely configurable to support a variety of different needs. With a full 100mW of transmitted power, the ZN-241G can cover an entire factory floor or bridge distances of a mile or more outdoors.

Development Tools

RFM Development KitsDevelopment Kits
The DR-TRC105 series development kits can be used to evaluate TRC105 radio technology, and to prototype applications that will use the TRC105 RFIC. These development kits include the necessary hardware, firmware and utility software to support efficient TRC105 evaluation and system development.

View All RFM Development Tools

ISM

RFM RX5000 Hybrid ReceiverRX5000 Hybrid Receiver
The RX5000 hybrid receiver is ideal for short-range wireless control and data applications where robust operation, small size, low power consumption and low cost are required. The RX5000 employs RFM's amplifier-sequenced hybrid (ASH) architecture to achieve this unique blend of characteristics. All critical RF functions are contained in the hybrid, simplifying and speeding design-in.

Other RFM ISM products include:
TRC103 - 100kbps 863 ~ 960MHz FSK/OOK Transceiver
WIT2410M4G - OEM 2.4GHz FHSS Module 460.8K
WIT2450 - Module OEM 2.4GHz Spread Spectrum

View All RFM ISM products
802.15.4/ZigBee

RFM ZigBee Pro Transceiver Module2.4 GHz ZigBee Pro Module
The ZPM3570 is a low cost, long range, multi-purpose, ZigBee PRO module. The ZPM3570 provides a 250 kb/s RF data rate with +20dBm (100mW) RF power coupled with a receive sensitivity of -103dBm to provide exceptional range and performance, all in an FCC, IC and ETSI certified module. The ZPM3570 module also includes a 1MB flash memory to accommodate data logging requirements.

View All RFM 802.15.4/ZigBee products