TechZone
Wireless Solutions
Torex - Supplier page
Torex Semiconductor Ltd. - Torex is a leading provider of CMOS power management ICs targeted toward battery powered and energy efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up our core product offering. Using laser trimming, we are able to offer 1% and 2% accuracy devices. Many of our devices are available in 0.05V increments. Learn more about Torex.

Click here to view all Torex wireless products available at Digi-Key


Torex - Product Information

  • Featured
Featured

Torex XC9235, XC9236 Series Torex XC9235, XC9236 Series of Step-Down DC/DC Converters
The XC9235 and XC9236 series from Torex are a group of synchronous-rectification type step-down DC/DC converters with a built-in 0.42Ohm P-channel MOS driver transistor and 0.52Ohm N-channel MOS switching transistor designed to allow the use of ceramic capacitors. Operating voltage range is as wide as 1.8V to 6.0V. The D and F types have a reference voltage of 0.8V (accuracy: plus or minus 2 percent) and the output voltage can be set from 0.9V by using two external resistors.

View All Torex RF Products