



M6-102-427 | |
|---|---|
DigiKey Part Number | 2267-M6-102-427-ND |
Manufacturer | |
Manufacturer Product Number | M6-102-427 |
Description | LBL 1.25X0.5 LAM VINYL 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 1.25" H (12.7mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 1.25" H (12.7mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 € | 26,67 € |
| Unit Price without VAT: | 26,67000 € |
|---|---|
| Unit Price with VAT: | 32,80410 € |



