2001-1-2-21-00-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2001-1-2-21-00-BK
2001-1-2-21-00-BK
2001-1-2-21-00-BK

2001-1-2-21-00-BK

Digi-Key Part Number
1175-1704-2-ND - Tape & Reel (TR)
1175-1704-1-ND - Cut Tape (CT)
1175-1704-6-ND - Digi-Reel®
Manufacturer
CNC Tech
Manufacturer Product Number
2001-1-2-21-00-BK
Supplier
Description
CONN RCPT MINI HDMI 19POS SMD RA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
HDMI - Mini - Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Mini
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
5000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,54000 €1,54 €
101,39300 €13,93 €
251,30800 €32,70 €
501,25120 €62,56 €
1001,19430 €119,43 €
2501,08052 €270,13 €
5000,99524 €497,62 €
1 0000,85306 €853,06 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,99368 €993,68 €
2 0000,96056 €1 921,12 €
3 0000,92743 €2 782,29 €
5 0000,88327 €4 416,35 €