SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

ZMV830ATA

DigiKey Part Number
1034-ZMV830ATACT-ND - Cut Tape (CT)
1034-ZMV830ATADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMV830ATA
Description
DIODE VARACTOR 25V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 25 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
11pF @ 2V, 1MHz
Capacitance Ratio
5.8
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
25 V
Diode Type
Single
Q @ Vr, F
300 @ 3V, 50MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 496
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,09470 €