
CTX300-2-R | |
|---|---|
DigiKey Part Number | 283-CTX300-2-RTR-ND - Tape & Reel (TR) 283-CTX300-2-RCT-ND - Cut Tape (CT) 283-CTX300-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX300-2-R |
Description | INDUCT ARRAY 2 COIL 300.8UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 300.8 µH Inductance - Connected in Parallel 1.231Ohm Max DC Resistance (DCR) - Parallel 380 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX300-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 300.8 µH | |
Inductance - Connected In Series | 1.2 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 380 mA | |
Current Rating - Series | 190 mA | |
DC Resistance (DCR) - Parallel | 1.231Ohm Max | |
DC Resistance (DCR) - Series | 4.929Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,77400 € | 37,74 € |
| 25 | 3,49080 € | 87,27 € |
| 50 | 3,29160 € | 164,58 € |
| 100 | 3,17150 € | 317,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,20136 € | 2 561,09 € |
| 1 600 | 3,08773 € | 4 940,37 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,64570 € |

