342-034-559-107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-034-559-107

Digi-Key Part Number
151-342-034-559-107-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
342-034-559-107
Supplier
Description
342 SERIES (.100" (2.54MM) CONTA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
34 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
34
Number of Positions
34
Card Thickness
0.062" (1.57mm)
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Flush Mount, Top Opening, Threaded Insert, M3-0.5
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Box
QtyUnit PriceExt Price
2512,49840 €312,46 €
Additional Resources
AttributeDescription
Other Names151-342-034-559-107
Standard Package25