345-016-521-812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345-016-521-812

Digi-Key Part Number
151-345-016-521-812-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
345-016-521-812
Supplier
Description
345 SERIES (.100" (2.54MM) CONTA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
16 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
8
Number of Positions
16
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Side Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Box
QtyUnit PriceExt Price
255,93760 €148,44 €
Additional Resources
AttributeDescription
Other Names151-345-016-521-812
Standard Package25