
B82477D4153M000 | |
|---|---|
DigiKey Part Number | 495-B82477D4153M000TR-ND - Tape & Reel (TR) 495-B82477D4153M000CT-ND - Cut Tape (CT) 495-B82477D4153M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4153M000 |
Description | FIXED IND 15UH 3.25A 60 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 26.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4153M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 60 µH | |
Tolerance | ±20% | |
Current Rating - Series | 3.25 A | |
Current Saturation - Parallel | 5.5 A | |
Current Saturation - Series | 2.75 A | |
DC Resistance (DCR) - Parallel | 26.5mOhm Max | |
DC Resistance (DCR) - Series | 106mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,18640 € | 29,66 € |
| 50 | 1,11860 € | 55,93 € |
| 100 | 1,05470 € | 105,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,88683 € | 310,39 € |
| 700 | 0,83626 € | 585,38 € |
| 1 050 | 0,80806 € | 848,46 € |
| 1 750 | 0,77392 € | 1 354,36 € |
| 2 450 | 0,76751 € | 1 880,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

