
B82477D4682M900 | |
|---|---|
DigiKey Part Number | 495-B82477D4682M900TR-ND - Tape & Reel (TR) 495-B82477D4682M900CT-ND - Cut Tape (CT) 495-B82477D4682M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4682M900 |
Description | FIXED IND 6.8UH 4.75A 35 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 17.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4682M900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.8 µH | |
Inductance - Connected In Series | 27.2 µH | |
Tolerance | ±20% | |
Current Rating - Series | 4.75 A | |
Current Saturation - Parallel | 8.25 A | |
Current Saturation - Series | 4.125 A | |
DC Resistance (DCR) - Parallel | 17.5mOhm Max | |
DC Resistance (DCR) - Series | 70mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,20440 € | 30,11 € |
| 50 | 1,13560 € | 56,78 € |
| 100 | 1,07060 € | 107,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,91463 € | 320,12 € |
| 700 | 0,86249 € | 603,74 € |
| 1 050 | 0,83341 € | 875,08 € |
| 1 750 | 0,79821 € | 1 396,87 € |
| 2 450 | 0,79429 € | 1 946,01 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,94340 € |

