PhotoMOS-AQV Series_6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PhotoMOS-AQV Series_6-SOP
AQV2x, 4x Series
6-SOP Board Layout

AQV224NSZ

Digi-Key Part Number
255-2120-2-ND - Tape & Reel (TR)
255-2120-1-ND - Cut Tape (CT)
255-2120-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQV224NSZ
Supplier
Description
SSR RELAY SPST-NO 40MA 0-400V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
40 mA
On-State Resistance (Max)
100 Ohms
Termination Style
Gull Wing
Package / Case
6-SOP (0.173", 4.40mm)
Supplier Device Package
6-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,70000 €4,70 €
104,40800 €44,08 €
253,91880 €97,97 €
503,72280 €186,14 €
1003,52690 €352,69 €
2503,13500 €783,75 €
5002,93904 €1 469,52 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0002,74311 €2 743,11 €
3 0002,69412 €8 082,36 €
Additional Resources
AttributeDescription
Other Names
255-2120-6
AQV224NSZ-ND
255-2120-1
255-2120-2
Standard Package1 000