
PRS1014C7306 | |
|---|---|
DigiKey Part Number | 298-11323-ND |
Manufacturer | |
Manufacturer Product Number | PRS1014C7306 |
Description | SIGN 14"X10" BLACK/YELLOW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black, Yellow | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,87320 € |

