1018571
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018571

DigiKey Part Number
277-1018571-ND
Manufacturer
Manufacturer Product Number
1018571
Description
3U PRE-ASSEMBLED FIBER OPTIC DIS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Modular Panel
Connector Type
MPO
Number of Positions
6
Number of Rows
3
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1610,01000 €610,01 €
Manufacturers Standard Package
Unit Price without VAT:610,01000 €
Unit Price with VAT:750,31230 €