
1076661 | |
|---|---|
DigiKey Part Number | 277-1076661-ND |
Manufacturer | |
Manufacturer Product Number | 1076661 |
Description | FOC-FR19:1U-OS4S-LCD2-OM1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | MPO | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,06000 € | 432,06 € |
| Unit Price without VAT: | 432,06000 € |
|---|---|
| Unit Price with VAT: | 531,43380 € |

