
1165442 | |
|---|---|
DigiKey Part Number | 277-1165442-ND |
Manufacturer | |
Manufacturer Product Number | 1165442 |
Description | RACK 31.4X23.6X70.8 GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.496" L x 23.622" W x 70.866" H (800.00mm x 600.00mm x 1800.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1165442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | - | |
Dimensions - Overall | 31.496" L x 23.622" W x 70.866" H (800.00mm x 600.00mm x 1800.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 802,66000 € | 9 802,66 € |
| Unit Price without VAT: | 9 802,66000 € |
|---|---|
| Unit Price with VAT: | 12 057,27180 € |

