
1343386 | |
|---|---|
DigiKey Part Number | 277-1343386-ND |
Manufacturer | |
Manufacturer Product Number | 1343386 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1343386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,99000 € | 160,99 € |
| Unit Price without VAT: | 160,99000 € |
|---|---|
| Unit Price with VAT: | 198,01770 € |

