
1422979 | |
|---|---|
DigiKey Part Number | 1422979-ND |
Manufacturer | |
Manufacturer Product Number | 1422979 |
Description | PATCH BAY, 19" MOUNTING, IP20, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,87000 € | 124,87 € |
| Unit Price without VAT: | 124,87000 € |
|---|---|
| Unit Price with VAT: | 153,59010 € |

