
1471772 | |
|---|---|
DigiKey Part Number | 277-1471772-ND |
Manufacturer | |
Manufacturer Product Number | 1471772 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Light Gray Hinged Door 8.031" L x 5.276" W (204.00mm x 134.00mm) X 8.780" (223.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1471772 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 8.031" L x 5.276" W (204.00mm x 134.00mm) | |
Height | 8.780" (223.00mm) | |
Area (L x W) | 42.0in² (271cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,57000 € | 139,57 € |
| Unit Price without VAT: | 139,57000 € |
|---|---|
| Unit Price with VAT: | 171,67110 € |

