
1471773 | |
|---|---|
DigiKey Part Number | 277-1471773-ND |
Manufacturer | |
Manufacturer Product Number | 1471773 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Light Gray Hinged Door 10.118" L x 7.283" W (257.00mm x 185.00mm) X 10.866" (276.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1471773 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 10.118" L x 7.283" W (257.00mm x 185.00mm) | |
Height | 10.866" (276.00mm) | |
Area (L x W) | 74in² (475cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,38000 € | 172,38 € |
| Unit Price without VAT: | 172,38000 € |
|---|---|
| Unit Price with VAT: | 212,02740 € |

