


2203458 | |
|---|---|
DigiKey Part Number | 277-16274-ND |
Manufacturer | |
Manufacturer Product Number | 2203458 |
Description | HOUSING PLSTC BLK 9.33"LX2.64"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Black Cover Included 9.331" L x 2.638" W (237.00mm x 67.00mm) X 7.677" (195.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203458 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 9.331" L x 2.638" W (237.00mm x 67.00mm) | |
Height | 7.677" (195.00mm) | |
Area (L x W) | 24.6in² (159cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 € | 55,85 € |
| Unit Price without VAT: | 55,85000 € |
|---|---|
| Unit Price with VAT: | 68,69550 € |

