
2885582 | |
|---|---|
DigiKey Part Number | 277-9380-ND |
Manufacturer | |
Manufacturer Product Number | 2885582 |
Description | PRE-WIRED ALUMINUM CABINET |
Customer Reference | |
Detailed Description | Metal, Aluminum Cabinet Rack Enclosed, Bottom, Front, Sides, Top White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | Aluminum | |
Features | Wall Mount | |
Mounting Rails | - | |
Ventilation | Door | |
Material | Metal, Aluminum | |
Color | White | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

