5020645
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5020645

DigiKey Part Number
5020645-ND
Manufacturer
Manufacturer Product Number
5020645
Description
COMP STORAGE PLAS 9.84"LX6.69"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Polystyrene Clear Hinged Door, Lid 9.843" L x 6.693" W (250.00mm x 170.00mm) X 1.811" (46.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
9.843" L x 6.693" W (250.00mm x 170.00mm)
Height
1.811" (46.00mm)
Area (L x W)
65.9in² (425cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 7
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.949 lb (430.46 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,90000 €64,90 €
Manufacturers Standard Package
Unit Price without VAT:64,90000 €
Unit Price with VAT:79,82700 €