
R2520-27.000-10-F-1020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-27.000-10-F-1020-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-27.000-10-F-1020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-27.000-10-F-1020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-27.000-10-F-1020-EXT-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17920 € | 17,92 € |
| 250 | 0,16944 € | 42,36 € |
| 500 | 0,16244 € | 81,22 € |
| 1 000 | 0,15572 € | 155,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14563 € | 436,89 € |
| 6 000 | 0,13961 € | 837,66 € |
| 9 000 | 0,13620 € | 1 225,80 € |
| 15 000 | 0,13203 € | 1 980,45 € |
| 21 000 | 0,12935 € | 2 716,35 € |
| 30 000 | 0,12657 € | 3 797,10 € |
| 36 000 | 0,12517 € | 4 506,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29520 € |

