


MLP2016H4R7MT0S1 | |
|---|---|
DigiKey Part Number | 445-15726-2-ND - Tape & Reel (TR) 445-15726-1-ND - Cut Tape (CT) 445-15726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016H4R7MT0S1 |
Description | FIXED IND 4.7UH 1.1A 200MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1.1 A 200mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016H4R7MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,13020 € | 13,02 € |
| 250 | 0,12036 € | 30,09 € |
| 500 | 0,11350 € | 56,75 € |
| 1 000 | 0,10700 € | 107,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09942 € | 298,26 € |
| 6 000 | 0,09375 € | 562,50 € |
| 9 000 | 0,09058 € | 815,22 € |
| 15 000 | 0,08675 € | 1 301,25 € |
| 21 000 | 0,08432 € | 1 770,72 € |
| 30 000 | 0,08182 € | 2 454,60 € |
| 75 000 | 0,07636 € | 5 727,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

