cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41K350B

Digi-Key Part Number
MAX41K350B-ND
Manufacturer
Manufacturer Product Number
MAX41K350B
Description
RES 41.35K OHM 0.1% 0.3W RADIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
41.35 kOhms ±0.1% 0.3W Through Hole Resistor Radial Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
41.35 kOhms
Tolerance
±0.1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.311" L x 0.110" W (7.90mm x 2.80mm)
Height - Seated (Max)
0.335" (8.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2013,12600 €262,52 €
Additional Resources
AttributeDescription
Standard Package1