DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE250C-E3/73

Digi-Key Part Number
1.5KE250C-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE250C-E3/73
Description
TVS DIODE 202VWM 360VC 1.5KE
Detailed Description
360V Clamp 4.2A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Product Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
202V
Voltage - Breakdown (Min)
225V
Voltage - Clamping (Max) @ Ipp
360V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1 000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE250CALittelfuse Inc.2221.5KE250CALFCT-ND0,87000 €Similar
15KPA200CALittelfuse Inc.17315KPA200CACT-ND11,31000 €Similar
30KPA198CALittelfuse Inc.4430KPA198CACT-ND26,40000 €Similar
15KPA220CALittelfuse Inc.3 19915KPA220CACT-ND11,31000 €Similar
1.5KE250CASTMicroelectronics165497-14724-1-ND1,06000 €Similar