1.5KE24CA-E3/51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE24CA-E3/51
DO Axial Pkg

1.5KE400CA/54

Digi-Key Part Number
1.5KE400CA/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE400CA/54
Description
TVS DIODE 342VWM 548VC 1.5KE
Detailed Description
548V Clamp 2.7A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1.5KE400CA/4
1.5KE400CA/4GI
1.5KE400CA/4GI-ND
1.5KE400CA/54GI
1.5KE400CAGI
1.5KE400CAGI-ND
Standard Package1 400
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZW04-376BRLSTMicroelectronics12497-7737-1-ND0,59000 €Similar
1.5KE400CA-BLittelfuse Inc.238F5116-ND0,87000 €Direct
BZW04-376BSTMicroelectronics100497-14728-1-ND0,59000 €Similar
BZW06-376BRLSTMicroelectronics50497-19270-1-ND0,64000 €Similar
P6KE400CATaiwan Semiconductor Corporation3 340P6KE400CAFSCT-ND1,07000 €Similar