P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P600, Axial
P600

5KP30AHE3/73

Digi-Key Part Number
5KP30AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP30AHE3/73
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Product Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
6001,78845 €1 073,07 €
Additional Resources
AttributeDescription
Standard Package300
Substitutes (37)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5KP33ALittelfuse Inc.2 2755KP33ALFCT-ND2,78000 €Similar
TP6KE30ALittelfuse Inc.3 277F6911CT-ND0,52000 €Similar
1.5KE30ASTMicroelectronics19497-11377-1-ND0,78000 €Similar
P4KE33ALittelfuse Inc.3 08018-P4KE33ACT-ND0,49000 €Similar
5KP30A-TPMicro Commercial Co245KP30A-TPMSCT-ND1,82000 €Similar