cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU6KL-6441M3/51

Digi-Key Part Number
GBU6KL-6441M3/51-ND
Manufacturer
Manufacturer Product Number
GBU6KL-6441M3/51
Description
BRIDGE RECT 1PHASE 800V 3.8A GBU
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Product Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3.8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GBU4K-BPMicro Commercial Co993GBU4K-BPMS-ND0,85000 €Direct
GBU4Konsemi1GBU4KFS-ND1,46000 €Similar
GBU406Taiwan Semiconductor Corporation8741801-GBU406-ND1,18000 €Similar
GBU408Diodes Incorporated6GBU408-ND1,39000 €Similar