TO-220-2 FullPack, ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF7H50HE3/45

Digi-Key Part Number
MBRF7H50HE3/45-ND
Manufacturer
Manufacturer Product Number
MBRF7H50HE3/45
Description
DIODE SCHOTTKY 50V 7.5A ITO220AC
Detailed Description
Diode Schottky 50 V 7.5A Through Hole ITO-220AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tube
Product Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STPS745FPSTMicroelectronics1 191497-16208-5-ND1,18000 €Similar