cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D685X0016BB6E3

Digi-Key Part Number
299D685X0016BB6E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D685X0016BB6E3
Description
CAP TANT 6.8UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.280" L x 0.200" W (7.10mm x 5.08mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,60180 €601,80 €
Additional Resources
AttributeDescription
Standard Package1 000