Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D227M100GK2

Digi-Key Part Number
500D227M100GK2-ND
Manufacturer
Manufacturer Product Number
500D227M100GK2
Description
CAP ALUM 220UF 20% 100V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Product Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.752" L (16.00mm x 44.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2315,99177 €1 384,10 €
Additional Resources
AttributeDescription
Standard Package231