0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742862160

Digi-Key Part Number
732-2385-2-ND - Tape & Reel (TR)
732-2385-1-ND - Cut Tape (CT)
732-2385-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742862160
Supplier
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,20000 €0,20 €
500,19460 €9,73 €
1000,18570 €18,57 €
5000,16616 €83,08 €
1 0000,15728 €157,28 €
2 0000,14840 €296,80 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,13418 €536,72 €